There are no models available for this part yet.
Overview of 218397-1064 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1064TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
LTC1064-3CSW#PBF | Analog Devices | L N, Hi Freq, 8th Order Lin Ph | |
LTC1064CSW#TRPBF | Analog Devices | L N, Fast, 4x Universal Filt B |
Price & Stock for 218397-1064 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ6930
|
Newark | Cable Assy, 6P Rcpt-Free End, 600Mm, Connector To Connector:Pico-Spox 1.5 Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:1.5Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 218397-1064 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.5000 | Buy Now | |
DISTI #
538-218397-1064
|
Mouser Electronics | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 6CKT 60 RoHS: Compliant | 40 |
|
$2.2900 / $3.4000 | Buy Now | |
DISTI #
72641903
|
RS | Pico SPOX to Pigtail Off the Shelf Cable Assembly, 1.5mm Pitch, 600mm Length | Molex Incorporated 218397-1064 RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 / $4.3700 | RFQ | |
DISTI #
MOL218397-1064
|
Heilind Electronics | PICO-SPOX 1.5 R-S 6CKT 600MM D | Americas - 0 in Stock |
|
$2.3273 / $2.5600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.6900 / $3.1400 | Buy Now | ||
DISTI #
218397-1064
|
TTI | Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Pigtail 6CKT 60 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.1800 / $2.6800 | Buy Now | |
DISTI #
2183971064-MOL
|
TME | 218397-1064 Min Qty: 13 | 50 |
|
$3.3582 / $3.3610 | Buy Now | |
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.6900 / $3.1400 | Buy Now |