There are no models available for this part yet.
Overview of 2183231021 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 2183231021 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2183231021-ND
|
DigiKey | DURA-CLIK ISL R-S 2CKT 15 Min Qty: 25 Lead time: 22 Weeks Container: Bag |
2475 In Stock |
|
$1.0427 / $1.5636 | Buy Now | |
DISTI #
71AJ6878
|
Avnet Americas | Cable Assembly PVC 0.15m 22AWG 2POS Wire to Board Receptacle Bag - Bulk (Alt: 71AJ6878) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$1.4600 | Buy Now | |
DISTI #
2183231021
|
Avnet Americas | Cable Assembly PVC 0.15m 22AWG 2POS Wire to Board Receptacle Bag - Bulk (Alt: 2183231021) Min Qty: 2950 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8997 | Buy Now | |
DISTI #
218323-1021
|
TTI | Rectangular Cable Assemblies ISL-to-Pigtail OTS Cable Assembly 2mm Pitch SR 150mm Lgth 2 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.1000 / $1.2100 | Buy Now | |
DISTI #
2183231021
|
Avnet Abacus | Cable Assembly PVC 0.15m 22AWG 2POS Wire to Board Receptacle Bag (Alt: 2183231021) RoHS: Compliant Min Qty: 2950 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805521474
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 150 |
|
$1.2300 | Buy Now | |
DISTI #
C1S549805457188
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 10 |
|
$1.2900 | Buy Now |
CAD Models for 2183231021 by Molex
Part Data Attributes for 2183231021 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
COMBINATION LINE CONNECTOR
|