Part Details for 2182MDMA050LQN78F0 by Fenghua (HK) Electronics Ltd
Overview of 2182MDMA050LQN78F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2182MDMA050LQN78F0
2182MDMA050LQN78F0 CAD Models
2182MDMA050LQN78F0 Part Data Attributes
|
2182MDMA050LQN78F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2182MDMA050LQN78F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4300 mA |
Alternate Parts for 2182MDMA050LQN78F0
This table gives cross-reference parts and alternative options found for 2182MDMA050LQN78F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2182MDMA050LQN78F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1182MDMA050LKN98E0 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182MDMA050LQN78F0 vs 1182MDMA050LKN98E0 |
1182MDMA050LQN58F0 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182MDMA050LQN78F0 vs 1182MDMA050LQN58F0 |
8182MDMA050LKN48F0 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182MDMA050LQN78F0 vs 8182MDMA050LKN48F0 |
8182MDMA050LKN9810 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182MDMA050LQN78F0 vs 8182MDMA050LKN9810 |
8182MDMA050LKN58E0 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182MDMA050LQN78F0 vs 8182MDMA050LKN58E0 |
1182MDMA050LQN3810 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182MDMA050LQN78F0 vs 1182MDMA050LQN3810 |
MAL209323182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 2182MDMA050LQN78F0 vs MAL209323182E3 |
8182MDMA050LQN3850 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182MDMA050LQN78F0 vs 8182MDMA050LQN3850 |
2182MDMA050LKN2850 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182MDMA050LQN78F0 vs 2182MDMA050LKN2850 |
2182MDMA050LQN48E0 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182MDMA050LQN78F0 vs 2182MDMA050LQN48E0 |