Part Details for 2182LGM2525LHN3110 by Fenghua (HK) Electronics Ltd
Overview of 2182LGM2525LHN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 2182LGM2525LHN3110
2182LGM2525LHN3110 CAD Models
2182LGM2525LHN3110 Part Data Attributes
|
2182LGM2525LHN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2182LGM2525LHN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1580 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2182LGM2525LHN3110
This table gives cross-reference parts and alternative options found for 2182LGM2525LHN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2182LGM2525LHN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8182LGM2525LHN9110 | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182LGM2525LHN3110 vs 8182LGM2525LHN9110 |
LSG182M1J--A2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1800uF, | Lelon Electronics Corp | 2182LGM2525LHN3110 vs LSG182M1J--A2525 |
381LX182M063J012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | 2182LGM2525LHN3110 vs 381LX182M063J012A |
SLG188M063S1A5R25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1800uF, | Teapo Electronic Corporation | 2182LGM2525LHN3110 vs SLG188M063S1A5R25K |
ELG188M063AR1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 2182LGM2525LHN3110 vs ELG188M063AR1AA |
2182LGM2525LHN5110 | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182LGM2525LHN3110 vs 2182LGM2525LHN5110 |
LGU1J182MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 2182LGM2525LHN3110 vs LGU1J182MERAHA |
1182LGM2525LHN7110 | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182LGM2525LHN3110 vs 1182LGM2525LHN7110 |
1182LGM2525LHN2110 | CAP,AL2O3,1.8MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2182LGM2525LHN3110 vs 1182LGM2525LHN2110 |
381LX182M063J012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 2182LGM2525LHN3110 vs 381LX182M063J012 |