Part Details for 2181VBM2540LKN4850 by Fenghua (HK) Electronics Ltd
Overview of 2181VBM2540LKN4850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2181VBM2540LKN4850
2181VBM2540LKN4850 CAD Models
2181VBM2540LKN4850 Part Data Attributes
|
2181VBM2540LKN4850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2181VBM2540LKN4850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2181VBM2540LKN4850
This table gives cross-reference parts and alternative options found for 2181VBM2540LKN4850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2181VBM2540LKN4850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1181VBM2540LKN58F0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VBM2540LKN4850 vs 1181VBM2540LKN58F0 |
8181VBM2540LKN58F0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VBM2540LKN4850 vs 8181VBM2540LKN58F0 |
MAL219847181E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 2181VBM2540LKN4850 vs MAL219847181E3 |
1181VBM2540LKN2850 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VBM2540LKN4850 vs 1181VBM2540LKN2850 |
MAL215747181E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 180 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 2181VBM2540LKN4850 vs MAL215747181E3 |
1181VBM2540LKN28F0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VBM2540LKN4850 vs 1181VBM2540LKN28F0 |
1181VBM2540LKN7810 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VBM2540LKN4850 vs 1181VBM2540LKN7810 |
1181VBM2540LKN38E0 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VBM2540LKN4850 vs 1181VBM2540LKN38E0 |
8181VBM2540LKN7850 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VBM2540LKN4850 vs 8181VBM2540LKN7850 |
8181VBM2540LKN0810 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181VBM2540LKN4850 vs 8181VBM2540LKN0810 |