Part Details for 2181LCM0812FBN711C by Fenghua (HK) Electronics Ltd
Overview of 2181LCM0812FBN711C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2181LCM0812FBN711C
2181LCM0812FBN711C CAD Models
2181LCM0812FBN711C Part Data Attributes
|
2181LCM0812FBN711C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2181LCM0812FBN711C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3640 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2181LCM0812FBN711C
This table gives cross-reference parts and alternative options found for 2181LCM0812FBN711C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2181LCM0812FBN711C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8181LCM0812LMN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 2181LCM0812FBN711C vs 8181LCM0812LMN4N |
8181LCM0812LMN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 2181LCM0812FBN711C vs 8181LCM0812LMN5J |
1181LCM0812FBN711C | CAP,AL2O3,180UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181LCM0812FBN711C vs 1181LCM0812FBN711C |
8181LCM0812LM07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 2181LCM0812FBN711C vs 8181LCM0812LM07M |
8181LCM0812LM000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 2181LCM0812FBN711C vs 8181LCM0812LM000 |
8181LCM0812FBN411B | CAP,AL2O3,180UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181LCM0812FBN711C vs 8181LCM0812FBN411B |
8181LCM0812LM07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 2181LCM0812FBN711C vs 8181LCM0812LM07D |
8181LCM0812LMN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 2181LCM0812FBN711C vs 8181LCM0812LMN10 |
1181LCM0812FBN411P | CAP,AL2O3,180UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181LCM0812FBN711C vs 1181LCM0812FBN411P |
1181LCM0812FBN511B | CAP,AL2O3,180UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2181LCM0812FBN711C vs 1181LCM0812FBN511B |