Part Details for 2181130503 by Molex
Overview of 2181130503 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2181130503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2181130503-ND
|
DigiKey | 5 CIRC PICOBLADE RECP:PLUG 300MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
733 In Stock |
|
$2.0751 / $4.3400 | Buy Now |
DISTI #
2181130503
|
Avnet Americas | Cable Assembly 28AWG 0.3m 5Position PicoBlade to 5Position PicoBlade Receptacle-Plug Black Bag - Bulk (Alt: 2181130503) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2012 | Buy Now |
Part Details for 2181130503
2181130503 CAD Models
2181130503 Part Data Attributes
|
2181130503
Molex
Buy Now
Datasheet
|
Compare Parts:
2181130503
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | PICOBLADE | |
Connector Side2 | PICOBLADE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |