Part Details for 2181120603 by Molex
Overview of 2181120603 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2181120603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2181120603-ND
|
DigiKey | 6 CIRC PICOBLADE RECP:PIGTAIL 30 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1943 In Stock |
|
$1.4240 / $2.0200 | Buy Now |
DISTI #
53AJ6416
|
Avnet Americas | Cable Assembly UL 1061 0.3m 28AWG 6POS Wire to Board Receptacle Bag - Bulk (Alt: 53AJ6416) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 921 Partner Stock |
|
$2.6300 / $3.7500 | Buy Now |
DISTI #
2181120603
|
Avnet Americas | Cable Assembly UL 1061 0.3m 28AWG 6POS Wire to Board Receptacle Bag - Bulk (Alt: 2181120603) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6315 | Buy Now |
DISTI #
76863698
|
Verical | Cable Assembly UL 1061 0.3m 28AWG Picoblade 6 POS F Crimp Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 921 |
|
$1.6778 / $1.9141 | Buy Now |
DISTI #
60664298
|
Verical | Cable Assembly UL 1061 0.3m 28AWG Picoblade 6 POS F Crimp Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2143 | Americas - 100 |
|
$0.8620 | Buy Now |
DISTI #
218112-0603
|
TTI | Rectangular Cable Assemblies 6 CIRCUIT PICOBLADE R:BLUNT CABLE 300MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$2.1900 | Buy Now |
DISTI #
2181120603
|
Avnet Abacus | Cable Assembly UL 1061 0.3m 28AWG 6POS Wire to Board Receptacle Bag (Alt: 2181120603) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805182150
|
Chip1Stop | Other wires/cables | 100 |
|
$1.8200 | Buy Now |