Part Details for 218112-0303 by Molex
Overview of 218112-0303 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218112-0303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6401
|
Newark | Cable Assy, 3Pos Rcpt-Free End, 300Mm, Connector To Connector:Picoblade Receptacle To Free End, No. Of Positions:3Positions, Connector Pitch:1.25Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 218112-0303 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 713 |
|
$0.8360 | Buy Now |
DISTI #
85AJ7327
|
Newark | Cable Assy, Rcpt-Free End, 300Mm Rohs Compliant: Yes |Molex 218112-0303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.8300 | Buy Now |
DISTI #
53AJ6401
|
Avnet Americas | Cable Assembly 28AWG 0.3m 3 Position PicoBlade Receptacle to Free End - Bulk (Alt: 53AJ6401) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 713 Partner Stock |
|
$1.5800 / $2.1700 | Buy Now |
DISTI #
538-218112-0303
|
Mouser Electronics | Rectangular Cable Assemblies 3 CIRCUIT PICOBLADE R:BLUNT CABLE 300MM RoHS: Compliant | 169 |
|
$1.2400 / $1.8900 | Buy Now |
DISTI #
72648758
|
RS | PicoBlade Female to Pigtail, Single Row, 300mm Length, 3 Circuits, Natural | Molex Incorporated 218112-0303 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $2.3600 | RFQ |
DISTI #
MOL218112-0303
|
Heilind Electronics | 3 CIRCUIT PICOBLADE R:BLUNT CA | Americas - 0 in Stock |
|
$1.1966 / $1.4030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $1.7700 | Buy Now |
DISTI #
218112-0303
|
TTI | Rectangular Cable Assemblies 3 CIRCUIT PICOBLADE R:BLUNT CABLE 300MM RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.3500 / $1.4500 | Buy Now |
Part Details for 218112-0303
218112-0303 CAD Models
218112-0303 Part Data Attributes
|
218112-0303
Molex
Buy Now
|
Compare Parts:
218112-0303
Molex
|
Samacsys Manufacturer | Molex |