Part Details for 218111-0301 by Molex
Overview of 218111-0301 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218111-0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9461
|
Newark | Cable Assy, 3Pos Plug-Free End, 150Mm Rohs Compliant: Yes |Molex 218111-0301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 994 |
|
$1.8200 / $2.7200 | Buy Now |
DISTI #
62AJ6375
|
Newark | 3 Circuit Picoblade P:Blunt Cable 150Mm Rohs Compliant: Yes |Molex 218111-0301 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
2181110301
|
Avnet Americas | Cable Assembly 28AWG 0.150m 3Position PicoBlade Plug Black Bag - Bulk (Alt: 2181110301) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2586 / $1.6010 | Buy Now |
DISTI #
538-218111-0301
|
Mouser Electronics | Rectangular Cable Assemblies 3 CIRCUIT PICOBLADE P:BLUNT CABLE 150MM RoHS: Compliant | 70 |
|
$1.2300 / $2.5000 | Buy Now |
DISTI #
MOL218111-0301
|
Heilind Electronics | 3 CIRCUIT PICOBLADE P:BLUNT CA | Americas - 0 in Stock |
|
$1.1890 / $1.3941 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $1.9600 | Buy Now |
Part Details for 218111-0301
218111-0301 CAD Models
218111-0301 Part Data Attributes
|
218111-0301
Molex
Buy Now
|
Compare Parts:
218111-0301
Molex
|
Samacsys Manufacturer | Molex |