Part Details for 2181021022 by Molex
Overview of 2181021022 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2181021022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2181021022-ND
|
DigiKey | MICROLOCK PLUS 2.0 RS 2CKT 150MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5516 In Stock |
|
$0.6583 / $1.0100 | Buy Now |
DISTI #
2181021022
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 2 Position Wire to Board Receptacle Bag - Bulk (Alt: 2181021022) Min Qty: 3800 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7071 | Buy Now |
DISTI #
V99:2348_26490964
|
Arrow Electronics | Cable Assembly UL 10002 0.15m 22AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2212 | Americas - 50 |
|
$0.4833 / $0.6774 | Buy Now |
DISTI #
61720568
|
Verical | Cable Assembly UL 10002 0.15m 22AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2212 | Americas - 50 |
|
$0.6774 | Buy Now |
DISTI #
218102-1022
|
TTI | Rectangular Cable Assemblies 2mm SR 2Ckt 150mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$0.7400 / $0.8600 | Buy Now |
DISTI #
MOL218102-1022
|
Interstate Connecting Components | MICROLOCK PLUS 2.0 RS 2CK | 12 |
|
$1.0930 | Buy Now |
DISTI #
2181021022
|
Avnet Abacus | Cable Assembly UL 10002 22AWG 0.15m 2 Position Wire to Board Receptacle Bag (Alt: 2181021022) RoHS: Compliant Min Qty: 3800 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805779585
|
Chip1Stop | Rectangular Cable Assemblies | 50 |
|
$0.9600 | Buy Now |
DISTI #
C1S549805683783
|
Chip1Stop | Rectangular Cable Assemblies | 50 |
|
$1.0800 | Buy Now |