Part Details for 218102-1044 by Molex
Overview of 218102-1044 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDC1044AR4C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20, PLASTIC, LCC-20 | |
TDC1044AN9C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PDIP16, PLASTIC, DIP-16 | |
54121-810201950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 218102-1044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5733
|
Newark | Cable Assy, 4P Rcpt-Free End, 600Mm, Connector To Connector:Micro-Lock Plus 2.0 Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 218102-1044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.1300 | Buy Now |
DISTI #
99AJ5733
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.6m 4 Position Wire to Board Receptacle Bag - Bulk (Alt: 99AJ5733) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$2.4000 / $3.4200 | Buy Now |
DISTI #
2181021044
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.6m 4 Position Wire to Board Receptacle Bag - Bulk (Alt: 2181021044) Min Qty: 1950 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3071 / $1.8332 | Buy Now |
DISTI #
538-218102-1044
|
Mouser Electronics | Rectangular Cable Assemblies 2mm SR 4Ckt 600mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant | 28 |
|
$1.6000 / $2.8000 | Buy Now |
DISTI #
73245352
|
RS | Micro Lock to Micro Lock, 2mm Pitch, Single Row, 600mm Length, 8 Circuits | Molex Incorporated 218102-1044 RoHS: Not Compliant Min Qty: 1950 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $3.2700 | RFQ |
DISTI #
MOL218102-1044
|
Heilind Electronics | CBL ASY,4 CKT,FEM-STRP,600MM L DISCR WIR,22AWG,MICRLOCK+ | Americas - 37 in Stock |
|
$2.2011 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 10002 22AWG 0.6m 4 Position Wire to Board Receptacle Bag RoHS: Compliant |
50 Partner Stock |
|
$1.9800 / $2.2900 | Buy Now |
DISTI #
218102-1044
|
TTI | Rectangular Cable Assemblies 2mm SR 4Ckt 600mm Blk Pigtail Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$1.5600 / $1.7100 | Buy Now |
DISTI #
2181021044-MOL
|
TME | 218102-1044 | 50 |
|
Buy Now | |
DISTI #
MOL218102-1044
|
Interstate Connecting Components | CBL ASY,4 CKT,FEM-STRP,600MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$2.2011 | Buy Now |