Part Details for 2181011084 by Molex
Overview of 2181011084 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2181011084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2181011084-ND
|
DigiKey | MICROLOCK PLUS 2.0 RR 8CKT 600MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
919 In Stock |
|
$2.5375 / $3.6000 | Buy Now |
DISTI #
2181011084
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.6m 8 Position Wire to Board to 8 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2181011084) Min Qty: 950 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7267 | Buy Now |
DISTI #
81410828
|
Verical | Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 70 |
|
$4.5800 | Buy Now |
DISTI #
83139249
|
Verical | Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 50 |
|
$3.2764 / $3.5591 | Buy Now |
DISTI #
62451173
|
Verical | Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 50 |
|
$4.5800 | Buy Now |
DISTI #
218101-1084
|
TTI | Rectangular Cable Assemblies 2mm SR 8Ckt 600mm Blk Cbl Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$3.9100 / $4.1100 | Buy Now |
DISTI #
MOL218101-1084
|
Interstate Connecting Components | CBL ASY,8 CKT,FEM-FEM,600MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$4.6260 / $5.4989 | Buy Now |
DISTI #
2181011084
|
Avnet Abacus | Cable Assembly UL 10002 22AWG 0.6m 8 Position Wire to Board to 8 Position Wire to Board Receptacle-Receptacle Bag (Alt: 2181011084) RoHS: Compliant Min Qty: 950 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805828429
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 120 |
|
$5.3000 | Buy Now |
Part Details for 2181011084
2181011084 CAD Models
2181011084 Part Data Attributes
|
2181011084
Molex
Buy Now
Datasheet
|
Compare Parts:
2181011084
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MICRO-LOCK | |
Connector Side2 | MICRO-LOCK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Current | 3 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |