There are no models available for this part yet.
Overview of 218101-1032 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
54121-810101500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
RJULE4218101 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors RJ45, 8P8C, Without LEDs, Shield. |
Price & Stock for 218101-1032 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AJ5696
|
Newark | Cable Assy, 3P Rcpt-Rcpt, 150Mm, Connector To Connector:Micro-Lock Plus 2.0 Receptacle To Micro-Lock Plus 2.0 Receptacle, No. Of Positions:3Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm Rohs Compliant: Yes |Molex 218101-1032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.2100 | Buy Now | |
DISTI #
99AJ5696
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 3 Position Wire to Board to 3 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 99AJ5696) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$1.3600 | Buy Now | |
DISTI #
2181011032
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 3 Position Wire to Board to 3 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2181011032) Min Qty: 2450 Package Multiple: 25 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1914 | Buy Now | |
DISTI #
538-218101-1032
|
Mouser Electronics | Rectangular Cable Assemblies 2mm SR 3Ckt 150mm Blk Cbl Assy Micro-Lock Plus RoHS: Compliant | 50 |
|
$1.2400 / $1.5500 | Buy Now | |
DISTI #
73245335
|
RS | Micro Lock to Micro Lock, 2mm Pitch, Single Row, 150mm Length, 4 Circuits | Molex Incorporated 218101-1032 RoHS: Not Compliant Min Qty: 2450 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 / $2.6100 | RFQ | |
DISTI #
MOL218101-1032
|
Heilind Electronics | CBL ASY,3 CKT,FEM-FEM,150MM L DISCR WIR,22AWG,MICRLOCK+ | Americas - 37 in Stock |
|
$1.6742 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.5700 / $1.8300 | Buy Now | ||
DISTI #
218101-1032
|
TTI | Rectangular Cable Assemblies 2mm SR 3Ckt 150mm Blk Cbl Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$1.2400 / $1.3700 | Buy Now | |
DISTI #
2181011032-MOL
|
TME | 218101-1032 Min Qty: 21 | 50 |
|
$2.0128 / $2.0140 | Buy Now | |
DISTI #
MOL218101-1032
|
Interstate Connecting Components | CBL ASY,3 CKT,FEM-FEM,150MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$1.6742 | Buy Now |
CAD Models for 218101-1032 by Molex
Part Data Attributes for 218101-1032 by Molex
218101-1032
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
218101-1032MolexVS
-