-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8562
|
Newark | Imp, pwr,3Pr, hdr, r-Hld,1X,797-4,n/A |Te Connectivity 2180851-4 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6700 / $13.1400 | Buy Now |
DISTI #
A120565-ND
|
DigiKey | CONN HEADER BLADE PWR 8P EDGE MT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
391 In Stock |
|
$14.6771 / $18.0600 | Buy Now |
DISTI #
2180851-4
|
Avnet Americas | - Trays (Alt: 2180851-4) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$10.9920 / $13.2277 | Buy Now |
DISTI #
571-2180851-4
|
Mouser Electronics | High Speed / Modular Connectors IMP,PWR,3PR,HDR, R-HLD,1X,797-4,N/A RoHS: Compliant | 404 |
|
$12.8800 / $19.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$10.9600 | Buy Now |
DISTI #
AMP2180851-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.2618 / $13.9035 | Buy Now | |
|
Onlinecomponents.com | IMP,PWR,3PR,HDR,R-HLD,1X,797-4,N/A RoHS: Compliant | 0 |
|
$11.5600 / $31.6700 | Buy Now |
DISTI #
AMP2180851-4
|
Interstate Connecting Components | 0 |
|
$11.2618 / $13.9035 | Buy Now | |
|
Master Electronics | IMP,PWR,3PR,HDR,R-HLD,1X,797-4,N/A RoHS: Compliant | 0 |
|
$11.5600 / $31.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2180851-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2180851-4
TE Connectivity
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 5.2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2180851-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2180851-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1376133-2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | TE Connectivity | 2180851-4 vs 1376133-2 |
2169797-4 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | TE Connectivity | 2180851-4 vs 2169797-4 |