Part Details for 2180570205 by Molex
Overview of 2180570205 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2180570205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2180570205-ND
|
DigiKey | 2 CKT DISCR GRDN R-BLUNTCUT 500M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24 In Stock |
|
$28.0650 / $29.4900 | Buy Now |
DISTI #
2180570205
|
Avnet Americas | Cable Assembly UL 10669 0.5m 6AWG 2 Position Power Receptacle Bag - Bulk (Alt: 2180570205) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 10 |
|
$26.0938 | Buy Now |
DISTI #
82786241
|
Verical | Cable Assembly UL 10669 0.5m 6AWG Wire to Board 2 POS F Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$30.6300 | Buy Now |
DISTI #
218057-0205
|
TTI | Rectangular Cable Assemblies FEM/PIGTAIL 2CKT SR CBL ASSY 500mm BLK 11mm Pitch EXTreme Guardian RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 10 In Stock |
|
$28.0700 / $29.9300 | Buy Now |
DISTI #
MOL218057-0205
|
Interstate Connecting Components | CBL ASY,2 CKT,FEM-CUTW,500MM L DISCR WIR 6AWG,EXTREM GUARDIAN | 2 |
|
$32.3981 / $38.5110 | Buy Now |
DISTI #
C1S549807146781
|
Chip1Stop | Other wires/cables | 10 |
|
$27.3000 | Buy Now |