Part Details for 218057-0305 by Molex
Overview of 218057-0305 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218057-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5168
|
Newark | Cable Assy, 3P Rcpt-Free End, 500Mm, Connector To Connector:Extreme Guardian Receptacle To Free End, No. Of Positions:3Positions, Connector Pitch:11Mm, No. Of Rows:1 Row, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7" Rohs Compliant: Yes |Molex 218057-0305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$59.3900 / $117.2300 | Buy Now |
DISTI #
30AK0619
|
Newark | Cable Assy, 3P Rcpt-Free End, 500Mm Rohs Compliant: Yes |Molex 218057-0305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5900 / $75.4200 | Buy Now |
DISTI #
2180570305
|
Avnet Americas | Cable Assembly UL 10669 0.5m 6AWG 3 Position Power Receptacle Bag - Bulk (Alt: 2180570305) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$43.9118 / $51.3336 | Buy Now |
DISTI #
28AK5168
|
Avnet Americas | Cable Assembly UL 10669 0.5m 6AWG 3 Position Power Receptacle Bag - Bulk (Alt: 28AK5168) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$52.8000 / $62.6300 | Buy Now |
DISTI #
538-218057-0305
|
Mouser Electronics | Rectangular Cable Assemblies FEM/PIGTAIL 3CKT SR CBL ASSY 500mm BLK 11mm Pitch EXTreme Guardian RoHS: Compliant | 10 |
|
$41.5400 / $53.1100 | Buy Now |
DISTI #
73271589
|
RS | EXTreme Guardian Female to Pigtail (OTS) , 11mm Pitch, 500mm Length, 3 Circuits | Molex Incorporated 218057-0305 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$55.3500 / $78.8800 | RFQ |
DISTI #
MOL218057-0305
|
Heilind Electronics | CBL ASY,3 CKT,FEM-CUTW,500MM L DISCR WIR 6AWG,EXTREM GUARDIAN | Americas - 7 in Stock |
|
$45.4876 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9600 / $41.6900 | Buy Now |
DISTI #
218057-0305
|
TTI | Rectangular Cable Assemblies FEM/PIGTAIL 3CKT SR CBL ASSY 500mm BLK 11mm Pitch EXTreme Guardian RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 10 In Stock |
|
$41.2300 | Buy Now |
DISTI #
MOL218057-0305
|
Interstate Connecting Components | CBL ASY,3 CKT,FEM-CUTW,500MM L DISCR WIR 6AWG,EXTREM GUARDIAN | 2 |
|
$45.4762 | Buy Now |