-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6149
|
Newark | Battery Clip, Nicd, Pcb, Battery Sizes Accepted:-, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Clip, Battery Terminals:Screw, For Use With:Nicd Batteries Rohs Compliant: Yes |Keystone 218 (Alternate Part Number: 7311518017521 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.3800 | Buy Now |
DISTI #
36-218-ND
|
DigiKey | BATT HOLDER CLIP 1 CELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
559 In Stock |
|
$0.6661 / $1.4100 | Buy Now |
DISTI #
534-218
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs NiCd CELL Battery CLIP RoHS: Compliant | 76 |
|
$0.6660 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0200 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
KEY218
|
Heilind Electronics | CLIP | Americas - 1 in Stock |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Aluminum And Steel Clips RoHS: Compliant |
32 In Stock |
|
$0.4660 / $3.9900 | Buy Now |
DISTI #
53848846
|
Verical | Battery Clip 1-Cell Steel Min Qty: 35 Package Multiple: 1 | Americas - 100 |
|
$1.5837 / $2.1816 | Buy Now |
DISTI #
KEYS218
|
TME | Clip, Batt.no: 1, screw Min Qty: 1 | 0 |
|
$0.8800 / $1.1300 | RFQ |
DISTI #
000000000000033088
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs NiCd CELL Battery CLIP Min Qty: 500 | 0 |
|
$0.9157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
218
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
218
Keystone Electronics Corp
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |