Part Details for 218-501-25-65 by MARL International Limited
Overview of 218-501-25-65 by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 218-501-25-65
218-501-25-65 CAD Models
218-501-25-65 Part Data Attributes
|
218-501-25-65
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
218-501-25-65
MARL International Limited
Single Color LED Display Cluster, Red, 68.5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Display Height | 68.5 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Number of LEDs in Array | 20 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Peak Wavelength | 660 nm |