-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-218-4LPSTJRCT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2887 In Stock |
|
$0.6057 / $1.2600 | Buy Now |
DISTI #
218-4LPSTJR
|
Avnet Americas | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1.27mm SMD T/R - Tape and Reel (Alt: 218-4LPSTJR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5624 / $0.8078 | Buy Now |
DISTI #
774-218-4LPSTJR
|
Mouser Electronics | DIP Switches / SIP Switches 4 pos. low profile Btm Seal Tape J Bend RoHS: Compliant | 3578 |
|
$0.6050 / $1.2600 | Buy Now |
|
Future Electronics | DIP Switches / SIP Switches DIP SW Half Pitch SMT 4SW, SPST, J-BEND, REEL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1.27mm SMD T/R RoHS: Compliant |
6000 On Order |
|
$0.6330 / $0.8070 | Buy Now |
DISTI #
SMC-218-4LPSTJR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1813 |
|
RFQ | |
DISTI #
218-4LPSTJR
|
Avnet Abacus | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1.27mm SMD T/R - Tape and Reel (Alt: 218-4LPSTJR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend 1.27mm SMD T/R RoHS: Compliant |
6000 On Order |
|
$0.6330 / $0.8070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
218-4LPSTJR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-4LPSTJR
CTS Corporation
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 5.8 mm | |
Body Height | 2.7 mm | |
Body Length or Diameter | 6.25 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 218-4LPSTJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218-4LPSTJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2184LPSTJRF | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 218-4LPSTJR vs 2184LPSTJRF |
218-4LPSJR-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-4LPSTJR vs 218-4LPSJR-F |
218-4LPSTJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-4LPSTJR vs 218-4LPSTJRF |
218-4LPSJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-4LPSTJR vs 218-4LPSJF |
218-4LPSTJR-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-4LPSTJR vs 218-4LPSTJR-F |
218-4LPSJ-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-4LPSTJR vs 218-4LPSJ-F |
218-4LPSJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-4LPSTJR vs 218-4LPSJRF |
2184LPSTJR | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 218-4LPSTJR vs 2184LPSTJR |