There are no models available for this part yet.
Overview of 218-4LPSJR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 218-4LPSJR by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
218-4LPSJR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8193 | Buy Now | |
DISTI #
218-4LPSJR
|
Avnet Americas | Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC J-Bend SMD T/R - Tape and Reel (Alt: 218-4LPSJR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5521 / $0.7897 | Buy Now | |
DISTI #
774-218-4LPSJR
|
Mouser Electronics | DIP Switches / SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 4-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, J-BEND, REEL RoHS: Compliant | 0 |
|
$0.7100 / $0.7140 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6540 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6490 / $1.3600 | Buy Now | ||
DISTI #
218-4LPSJR
|
Avnet Abacus | - Tape and Reel (Alt: 218-4LPSJR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 218-4LPSJR by CTS Corporation
Part Data Attributes for 218-4LPSJR by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Body Breadth
|
5.8 mm
|
Body Height
|
2.7 mm
|
Body Length or Diameter
|
6.25 mm
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
1000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Sealing
|
BOTTOM SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
GOLD FLASH
|
Termination Type
|
SOLDER
|
Alternate Parts for 218-4LPSJR
This table gives cross-reference parts and alternative options found for 218-4LPSJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218-4LPSJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-4LPSJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-4LPSJR vs 218-4LPSJF |
218-4LPSTJR | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-4LPSJR vs 218-4LPSTJR |
2184LPSTJRF | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 218-4LPSJR vs 2184LPSTJRF |
218-4LPSTJ-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-4LPSJR vs 218-4LPSTJ-F |
2184LPSTJF | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 218-4LPSJR vs 2184LPSTJF |
218-4LPSTJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-4LPSJR vs 218-4LPSTJF |
2184LPSTJR | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 218-4LPSJR vs 2184LPSTJR |
218-4LPSJ-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-4LPSJR vs 218-4LPSJ-F |
218-4LPSJ | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-4LPSJR vs 218-4LPSJ |
218-4LPSTJR-F | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-4LPSJR vs 218-4LPSTJR-F |