-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4809
|
Newark | Dip Switch, 0.1A, 50Vdc, 2Pos, Smd Rohs Compliant: Yes |Cts 218-2LPST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7920 / $1.0400 | Buy Now |
DISTI #
CT2182LPST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
24608 In Stock |
|
$0.5184 / $1.0000 | Buy Now |
DISTI #
218-2LPST
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube - Rail/Tube (Alt: 218-2LPST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 916 |
|
$0.5312 / $0.6355 | Buy Now |
DISTI #
774-2182LPST
|
Mouser Electronics | DIP Switches / SIP Switches SPST 2 switch sections RoHS: Compliant | 15033 |
|
$0.5180 / $0.9000 | Buy Now |
|
Future Electronics | 218 Series SPST 2 Position Auto Placeable Half Pitch Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 8670Tube |
|
$0.5200 / $0.6250 | Buy Now |
|
Future Electronics | 218 Series SPST 2 Position Auto Placeable Half Pitch Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1015 Package Multiple: 145 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5200 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant |
4690 In Stock |
|
$0.5190 / $0.7740 | Buy Now |
DISTI #
80556327
|
Verical | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 145 Package Multiple: 145 Date Code: 2415 | Americas - 5365 |
|
$0.6854 / $0.8547 | Buy Now |
DISTI #
51524508
|
Verical | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 145 Package Multiple: 145 Date Code: 2026 | Americas - 4640 |
|
$0.7415 / $1.0750 | Buy Now |
|
Bristol Electronics | 434 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
218-2LPST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-2LPST
CTS Corporation
Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Type | SLIDE | |
Body Breadth | 5.8 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 3.71 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 350VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 218-2LPST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218-2LPST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-2LPSTF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-2LPST vs 218-2LPSTF |
2182LPSTR | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 218-2LPST vs 2182LPSTR |