Part Details for 218-12LPST by CTS Corporation
Overview of 218-12LPST by CTS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 218-12LPST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4808
|
Newark | Dip Switch, 0.1A, 50Vdc, 12Pos, Smd Rohs Compliant: Yes |Cts 218-12LPST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$1.7300 / $2.1800 | Buy Now |
DISTI #
CT21812LPST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
14 In Stock |
|
$0.9673 / $1.9200 | Buy Now |
DISTI #
218-12LPST
|
Avnet Americas | Switch DIP ON OFF SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube - Rail/Tube (Alt: 218-12LPST) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9004 / $1.2941 | Buy Now |
DISTI #
774-21812LPST
|
Mouser Electronics | DIP Switches / SIP Switches 12 switch sections SPST RoHS: Compliant | 1479 |
|
$0.9670 / $1.9200 | Buy Now |
|
Future Electronics | 218 Series 12 Position SPST Recessed Half Pitch Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.2200 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant |
274 In Stock |
|
$1.0100 / $1.5700 | Buy Now |
DISTI #
69896696
|
Verical | Switch DIP ON OFF SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 60 Package Multiple: 30 Date Code: 1927 | Americas - 270 |
|
$1.6220 / $2.0795 | Buy Now |
DISTI #
57490833
|
Verical | Switch DIP ON OFF SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1827 | Americas - 7 |
|
$1.1477 | Buy Now |
DISTI #
218-12LPST
|
Avnet Abacus | Switch DIP ON OFF SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube (Alt: 218-12LPST) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 218-12LPST
218-12LPST CAD Models
218-12LPST Part Data Attributes
|
218-12LPST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-12LPST
CTS Corporation
Slide Dip Switch, 12 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 5.8 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 16.41 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |