Part Details for 218-12LPSJ by CTS Corporation
Overview of 218-12LPSJ by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 218-12LPSJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218-12LPSJ-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1020 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3115 | Buy Now |
DISTI #
218-12LPSJ
|
Avnet Americas | Switch DIP ON OFF SPST 12 Recessed Slide 0.025A 24VDC J-Bend SMD Tube - Rail/Tube (Alt: 218-12LPSJ) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Container: Tube | 0 |
|
$0.9314 / $1.3348 | Buy Now |
DISTI #
774-218-12LPSJ
|
Mouser Electronics | DIP Switches / SIP Switches SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 12-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, J-BEND, TUBE PACK RoHS: Compliant | 0 |
|
$1.1900 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $1.7700 | Buy Now |
DISTI #
218-12LPSJ
|
Avnet Abacus | (Alt: 218-12LPSJ) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 218-12LPSJ
218-12LPSJ CAD Models
218-12LPSJ Part Data Attributes
|
218-12LPSJ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-12LPSJ
CTS Corporation
Slide Dip Switch, 12 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 5.8 mm | |
Body Height | 2.7 mm | |
Body Length or Diameter | 16.41 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |