Part Details for 218-10LPSTR by CTS Corporation
Overview of 218-10LPSTR by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 218-10LPSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218-10LPSTR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0544 | Buy Now |
DISTI #
218-10LPSTR
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R - Tape and Reel (Alt: 218-10LPSTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7547 / $1.0842 | Buy Now |
DISTI #
774-21810LPSTR
|
Mouser Electronics | DIP Switches / SIP Switches 10 switch sections SPST RoHS: Compliant | 1490 |
|
$0.9600 / $1.8200 | Buy Now |
|
Future Electronics | 218 Series SPST 10 Position Auto Placeable Half Pitch Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | Dip Switch - SPST - 10 Position - 0.050" Half Pitch - 25mA - 24VDC - Slide Actuator - Flush, Recessed Actuator Level - Ship at ON Position - T/R. RoHS: Compliant | 0 |
|
$0.8910 / $1.8670 | Buy Now |
DISTI #
218-10LPSTR
|
Avnet Abacus | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD T/R - Tape and Reel (Alt: 218-10LPSTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 10Bit SPST 24V 25mA SMD-20P,5.8x13.9mm DIP Switches ROHS | 2466 |
|
$0.6532 / $0.9094 | Buy Now |
Part Details for 218-10LPSTR
218-10LPSTR CAD Models
218-10LPSTR Part Data Attributes
|
218-10LPSTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-10LPSTR
CTS Corporation
Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 5.8 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 13.87 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |