Part Details for 218-0181-001 by ITT Interconnect Solutions
Overview of 218-0181-001 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 218-0181-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-218-0181-001-ND
|
DigiKey | D-SUB STANDARD CONNECTORS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$202.2300 / $214.1100 | Buy Now |
DISTI #
218-0181-001
|
Avnet Americas | DL2-2-C/C - Bulk (Alt: 218-0181-001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$114.3692 / $224.7700 | Buy Now |
DISTI #
965-218-0181-001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$203.1200 | Order Now |
DISTI #
ITT218-0181-001
|
Heilind Electronics | DL2-2-CC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Accessories For D-Sub Backplane connectors RoHS: Compliant |
61 Partner Stock |
|
$218.4800 / $671.0000 | Buy Now |
DISTI #
61916067
|
Verical | Conn Accessories For D-Sub Backplane connectors Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$178.9000 / $189.4100 | Buy Now |
DISTI #
2180181001-ITT
|
TME | 218-0181-001 | 15 |
|
Buy Now | |
DISTI #
ITT218-0181-001
|
Interstate Connecting Components | DL2-2-CC | 0 |
|
Buy Now | |
DISTI #
218-0181-001
|
Avnet Abacus | (Alt: 218-0181-001) Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Accessories For D-Sub Backplane connectors RoHS: Compliant |
61 Partner Stock |
|
$218.4800 / $671.0000 | Buy Now |
Part Details for 218-0181-001
218-0181-001 CAD Models
218-0181-001 Part Data Attributes
|
218-0181-001
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
218-0181-001
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |