Part Details for 218-0179-000 by ITT Interconnect Solutions
Overview of 218-0179-000 by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-179-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | |
51730-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 20S 3P Right Angle Header. | |
10017963-D050TLF | Amphenol Communications Solutions | Header Type 1 |
Price & Stock for 218-0179-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9237
|
Newark | Connector Accessory, 0.875In Max Cable Dia, Cable |Itt Cannon 218-0179-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$23.1500 / $26.9400 | Buy Now |
DISTI #
2266-218-0179-000-ND
|
DigiKey | DL1-C/C CABLE CLAMP KIT Min Qty: 4 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$19.2900 / $19.6500 | Buy Now |
DISTI #
218-0179-000-ND
|
DigiKey | DL1-C/C CABLE CLAMP KIT Min Qty: 4 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
218-0179-000
|
Avnet Americas | DL1-C/C - Bulk (Alt: 218-0179-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8381 / $20.6283 | Buy Now |
DISTI #
965-218-0179-000
|
Mouser Electronics | Circular MIL Spec Connector DL1-C/C RoHS: Compliant | 0 |
|
$19.2300 / $24.1200 | Order Now |
|
Onlinecomponents.com | Cable Clamp Kit for Optional Second Entry (Straight or 90º Mounting) - DL1-C/C - 22.23mm (0.875") Max Cable Entry. RoHS: Compliant |
265 In Stock |
|
$19.6300 / $40.2000 | Buy Now |
DISTI #
78957590
|
Verical | Cable Management, Clamp RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 234 |
|
$26.8450 / $52.2600 | Buy Now |
DISTI #
66241169
|
Verical | Cable Management, Clamp RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 23 |
|
$17.0600 / $17.3900 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.875IN MAX CABLE DIA, CABLE CLAMP | 10 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.875IN MAX CABLE DIA, CABLE CLAMP | 4 |
|
$70.2354 / $73.9320 | Buy Now |
Part Details for 218-0179-000
218-0179-000 CAD Models
218-0179-000 Part Data Attributes
|
218-0179-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
218-0179-000
ITT Interconnect Solutions
Connector Accessory, 0.875in Max Cable Dia, Cable Clamp,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CABLE CLAMP | |
Cable Entry-Max | 0.875 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |