-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 24 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9217BBPZ-10G | Analog Devices | 12 bit ADC W/JESD204b+ High sp | |
AD8217BRMZ-RL | Analog Devices | Zero Drift Amplifier | |
AD8217BRMZ-R7 | Analog Devices | Zero Drift Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32758052
|
Verical | Conn USB 3.1 Type C RCP 24 POS 0.5mm/(0.4mm/0.8mm/1.6)mm Solder RA SMD/Thru-Hole 24 Terminal 1 Port Min Qty: 46 Package Multiple: 1 | Americas - 323 |
|
$1.4945 / $1.6586 | Buy Now |
DISTI #
24162925
|
Verical | Conn USB 3.1 Type C RCP 24 POS 0.5mm/(0.4mm/0.8mm/1.6)mm Solder RA SMD/Thru-Hole 24 Terminal 1 Port Min Qty: 42 Package Multiple: 42 | Americas - 42 |
|
$2.3780 | Buy Now |
DISTI #
217B-AG01
|
TME | Connector: USB C, socket, THT, angled, USB 3.1 Min Qty: 1 | 0 |
|
$1.7400 / $2.6100 | RFQ |
|
New Advantage Corporation | Connector USB 3.1 C M 24P SMD/THT Angled RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 258 |
|
$1.7000 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
217B-AG01
Attend Technology Inc
Buy Now
Datasheet
|
Compare Parts:
217B-AG01
Attend Technology Inc
USB Connector, 24 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATTEND TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ATTEND |