Part Details for 2179 SV005 by Alpha Wire
Overview of 2179 SV005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2179R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.7A 4.5Mohm Sop8 | |
ISL32179EIRZ-T | Renesas Electronics Corporation | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters | |
ISL32179EFRZ | Renesas Electronics Corporation | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters |
Price & Stock for 2179 SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7337
|
Newark | 2179 Silver 100 Ft Rohs Compliant: Yes |Alpha Wire 2179 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,220.5000 | Buy Now |
DISTI #
2179SV005-ND
|
DigiKey | GROUND BRAID TUBE 1.13"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2,746.1740 / $3,177.9600 | Buy Now |
DISTI #
70138613
|
RS | Wire Braid, 4 AWG, 432x30, Tinned Copper | Alpha Wire 2179 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$3,209.7400 | RFQ |
DISTI #
2179-SV005
|
TME | Braids, braid, 130A, 4AWG, Wire dia: 0.25mm, 30.5m, copper strand Min Qty: 1 | 1 |
|
$829.1500 / $1,066.0600 | Buy Now |