-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2178713-4
|
Avnet Americas | Paddle Board HDR 1.4A 100VDC Straight Solder - Tape and Reel (Alt: 2178713-4) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn IDC Connector SKT 4 POS 1.27mm Solder RA Thru-Hole T/R RoHS: Compliant |
41500 Partner Stock |
|
$0.1544 / $0.1785 | Buy Now |
DISTI #
65687602
|
Verical | Conn IDC Connector SKT 4 POS 1.27mm Solder RA Thru-Hole T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 25000 |
|
$0.1620 / $0.1790 | Buy Now |
DISTI #
19210485
|
Verical | Conn IDC Connector SKT 4 POS 1.27mm Solder RA Thru-Hole T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 15000 |
|
$0.1620 / $0.1790 | Buy Now |
DISTI #
77353891
|
Verical | Conn IDC Connector SKT 4 POS 1.27mm Solder RA Thru-Hole T/R RoHS: Compliant Min Qty: 258 Package Multiple: 1 | Americas - 618 |
|
$0.3233 | Buy Now |
DISTI #
2178713-4/C
|
TME | Micro-MaTch, adapter, PIN: 4, IDC,THT, on PCBs,for ribbon cable Min Qty: 5 | 618 |
|
$0.1670 / $0.3690 | Buy Now |
DISTI #
TE Connectivity 2178713-4
|
PEI Genesis | Board Connector | 41500 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector SKT 4 POS 1.27mm Solder RA Thru-Hole T/R RoHS: Compliant |
41500 Partner Stock |
|
$0.1544 / $0.1785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy