-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2178712-4) 4P, MOW, MICRO-MATCH VALUE LINE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9263
|
Newark | Connector, Plug, 4Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Brass, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 2178712-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2178712-4
|
Avnet Americas | AMP2178712-4 - Tape and Reel (Alt: 2178712-4) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.1316 / $0.1363 | Buy Now |
DISTI #
65692305
|
Verical | Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$0.1480 / $0.1540 | Buy Now |
DISTI #
39P2038
|
Bürklin Elektronik | Pin header, 4 pole, pitch 1.27 mm, straight, black, 2178712-4 Min Qty: 20 | 1317 |
|
$0.1599 / $0.2209 | Buy Now |
|
Master Electronics | Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.1316 / $0.1363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178712-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178712-4
TE Connectivity
(2178712-4) 4P, MOW, MICRO-MATCH VALUE LINE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |