-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2178710-8) 8P, FOB , THT, MICRO-MATCH VALUE LINE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9259
|
Newark | Connector, Rcpt, 8Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Micro-Match Value-Line Series Rohs Compliant: Yes |Amp Te Connectivity 2178710-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$0.0490 | Buy Now |
DISTI #
2178710-8
|
Avnet Americas | AMP2178710-8 - Tape and Reel (Alt: 2178710-8) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
46Y9259
|
Avnet Americas | AMP2178710-8 - Product that comes on tape, but is not reeled (Alt: 46Y9259) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.2000 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Micro-MaTcH VALUE LINE FEMALE-ON-BOARD TOP ENTRY, THRU-HOLE CONNECTOR RoHS: Compliant |
20000 Partner Stock |
|
$0.1806 / $0.1907 | Buy Now |
DISTI #
65687406
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder ST Thru-Hole T/R RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 20000 |
|
$0.1890 / $0.2040 | Buy Now |
DISTI #
000000000005234266
|
Sager | Headers & Wire Housings FOB, THT, 8P | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ | |
|
Master Electronics | Micro-MaTcH VALUE LINE FEMALE-ON-BOARD TOP ENTRY, THRU-HOLE CONNECTOR RoHS: Compliant |
20000 Partner Stock |
|
$0.1806 / $0.1907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178710-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178710-8
TE Connectivity
(2178710-8) 8P, FOB , THT, MICRO-MATCH VALUE LINE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.205 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.48 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 8 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 2178710-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2178710-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
638285-1 | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Latch | TE Connectivity | 2178710-8 vs 638285-1 |
MPF-A-08-SMT-T-KT-T/R | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator | Adam Technologies Inc | 2178710-8 vs MPF-A-08-SMT-T-KT-T/R |
51966-10006400BBLF | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 2178710-8 vs 51966-10006400BBLF |
51966-10006400BBLF | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 2178710-8 vs 51966-10006400BBLF |
51966-10006400BB | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 2178710-8 vs 51966-10006400BB |
51966-10006400DALF | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 2178710-8 vs 51966-10006400DALF |
51966-10006400DA | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 2178710-8 vs 51966-10006400DA |
51966-10006400BALF | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Amphenol Communications Solutions | 2178710-8 vs 51966-10006400BALF |
51966-10006400BA | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 2178710-8 vs 51966-10006400BA |
1-111626-6 | HEADER CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,0.079 PITCH,IDC TERMINAL,BLACK | TE Connectivity | 2178710-8 vs 1-111626-6 |