Part Details for 217853-1000 by Molex
Overview of 217853-1000 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217853-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0735
|
Newark | Rf Antenna, 5G/Gps/Wifi, 5.925-7.125Ghz, Antenna Type:5G/Gps/Wifi, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Adhesive, Gain:6.9Dbi, Vswr:2, Input Power:2W, Input Impedance:50Ohm, Product Range:217853 Seriesrohs Compliant: Yes |Molex 217853-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$51.5300 | Buy Now |
DISTI #
2178531000
|
Avnet Americas | Antenna 5G / GPS / WiFi Linear/Right Hand Circular 7125MHz 7.2dBi/6.9dBi/4.3dBi Adhesive Mount Bag (Alt: 2178531000) Min Qty: 160 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | 0 |
|
$43.8000 / $74.4600 | Buy Now |
DISTI #
63AK0735
|
Avnet Americas | Antenna 5G / GPS / WiFi Linear/Right Hand Circular 7125MHz 7.2dBi/6.9dBi/4.3dBi Adhesive Mount Bag - Bulk (Alt: 63AK0735) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 160 Partner Stock |
|
$66.2100 / $74.3400 | Buy Now |
DISTI #
538-217853-1000
|
Mouser Electronics | Antennas Molex Multi-hub 7 in 1 Antenna RoHS: Compliant | 7 |
|
$60.6100 / $70.7800 | Buy Now |
DISTI #
MOL217853-1000
|
Heilind Electronics | MULTI HUB 7in1 ANTEN,ADHSV MT 1.0M SMA MALE, | Americas - 30 in Stock |
|
$64.4118 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$57.6000 / $100.5800 | Buy Now |
DISTI #
217853-1000
|
TTI | Antennas Molex Multi-hub 7 in 1 Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$60.0000 / $70.0700 | Buy Now |
DISTI #
MOL217853-1000
|
Interstate Connecting Components | MULTI HUB 7in1 ANTEN,ADHSV MT 1.0M SMA MALE, | 10 |
|
$64.4118 | Buy Now |
|
Master Electronics | RoHS: Compliant |
37 Partner Stock |
|
$57.6000 / $100.5800 | Buy Now |
Part Details for 217853-1000
217853-1000 CAD Models
217853-1000 Part Data Attributes:
|
217853-1000
Molex
Buy Now
|
Compare Parts:
217853-1000
Molex
|
Samacsys Manufacturer | Molex |