-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2178474-2) 3POS UMNL CAP HSG V0 GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4587
|
Newark | Pin & Socket Connectors 3Pos Umnl Cap Hsg V0 |Amp Te Connectivity 2178474-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 41596 |
|
$0.3330 | Buy Now |
DISTI #
18AH0155
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:6.35Mm, For Use With:Amp Universal Mate-N-Lok Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 2178474-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4030 |
|
$0.4350 / $0.5930 | Buy Now |
DISTI #
A138973-ND
|
DigiKey | CONN PLUG HSG 3POS UNIV Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
9678 In Stock |
|
$0.2599 / $0.5400 | Buy Now |
DISTI #
2178474-2
|
Avnet Americas | Conn Housing RCP 3 POS 6.35mm ST Panel Mount Package (Alt: 2178474-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 15 Weeks, 3 Days | 25500 Factory Stock |
|
$0.2619 / $0.2869 | Buy Now |
DISTI #
18AH0155
|
Avnet Americas | Conn Housing RCP 3 POS 6.35mm ST Panel Mount Package - Bulk (Alt: 18AH0155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 163 Partner Stock |
|
$0.3730 / $0.6030 | Buy Now |
DISTI #
571-2178474-2
|
Mouser Electronics | Pin & Socket Connectors 3POS UMNL CAP HSG V0 RoHS: Compliant | 5678 |
|
$0.2590 / $0.5200 | Buy Now |
|
Future Electronics | 3POS UMNL CAP HOUSING V0 GLOW WIRE RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
AMP2178474-2
|
Heilind Electronics | 3POS UMNL CAP HSG V0 GW | Americas - 0 in Stock9000 On Order |
|
$0.3057 / $0.3103 | Buy Now |
|
Onlinecomponents.com | 3POS UMNL CAP HSG V0 GW RoHS: Compliant |
42241 In Stock |
|
$0.2266 / $0.4185 | Buy Now |
DISTI #
2178474-2
|
TTI | Pin & Socket Connectors 3POS UMNL CAP HSG V0 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Each |
Americas - 22872 In Stock |
|
$0.2590 / $0.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178474-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178474-2
TE Connectivity
(2178474-2) 3POS UMNL CAP HSG V0 GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66/PA66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |