-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2178473-2) 3POS UMNL PLUG HSG V0 GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2281
|
Newark | Pin & Socket Connectors 3Pos Umnl Plug Hsg |Amp Te Connectivity 2178473-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 2467 |
|
$0.3270 / $0.3690 | Buy Now |
DISTI #
98X8542
|
Newark | 3Pos Umnl Plug Hsg V0 Gw |Amp Te Connectivity 2178473-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 | Buy Now |
DISTI #
18AH0154
|
Newark | Connector Housing, Plug, 3Pos, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:6.35Mm, For Use With:Amp Universal Mate-N-Lok Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 2178473-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.5100 | Buy Now |
DISTI #
A138972-ND
|
DigiKey | CONN PLUG HSG 3POS UNIV Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
22820 In Stock |
|
$0.2468 / $0.3600 | Buy Now |
DISTI #
2178473-2
|
Avnet Americas | Conn Housing PL 3 POS 6.35mm ST Cable Mount Package (Alt: 2178473-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 15 Weeks, 3 Days | 7500 Factory Stock |
|
$0.2616 | Buy Now |
DISTI #
571-2178473-2
|
Mouser Electronics | Pin & Socket Connectors 3POS UMNL PLUG HSG RoHS: Compliant | 11715 |
|
$0.2460 / $0.3600 | Buy Now |
DISTI #
72000141
|
RS | Connector, 3Pos Umnl Plug Hsg V0 Gw | TE Connectivity 2178473-2 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3000 | RFQ |
|
Future Electronics | 3POS UMNL PLUG HSG V0 GW RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Box | 45000Box |
|
$0.1430 / $0.1540 | Buy Now |
DISTI #
AMP2178473-2
|
Heilind Electronics | 3POS UMNL PLUG HSG V0 GW | Americas - 0 in Stock37125 On Order |
|
$0.2904 / $0.2947 | Buy Now |
|
Onlinecomponents.com | 3POS UMNL PLUG HSG V0 GW RoHS: Compliant |
26278 In Stock |
|
$0.2376 / $0.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178473-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178473-2
TE Connectivity
(2178473-2) 3POS UMNL PLUG HSG V0 GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.579 inch | |
Body Depth | 1.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2178473-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2178473-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794060-1 | Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2178473-2 vs 794060-1 |
1586377-1 | Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2178473-2 vs 1586377-1 |