Part Details for 2178422121 by Molex
Overview of 2178422121 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 2178422121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2178422121-ND
|
DigiKey | MIZU-P25 M-M 75MM 20 AWG LEAD UL Min Qty: 1 Lead time: 22 Weeks Container: Bag |
498 In Stock |
|
$0.4832 / $1.1100 | Buy Now |
DISTI #
2178422121
|
Avnet Americas | Cable Assembly 20AWG 75mm 1Position Mizu-P25 Male to Mizu-P25 Male Bag - Bulk (Alt: 2178422121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4851 / $0.6186 | Buy Now |
DISTI #
69837417
|
Verical | Cable Assembly UL 10002 0.075m 20AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 500 |
|
$0.7700 | Buy Now |
DISTI #
217842-2121
|
TTI | Rectangular Cable Assemblies MIZUP25 M-M LEAD 75mm 20AWG UL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5500 / $0.9200 | Buy Now |
DISTI #
MOL217842-2121
|
Interstate Connecting Components | M-M 75MM 20 AWG UL RED Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.7779 | Buy Now |
DISTI #
000000000006255060
|
Sager | Specialized Cables MIZU-P25 M-M 75MM 20 AWG Min Qty: 3000 | 0 |
|
$0.5586 / $0.6271 | Buy Now |
DISTI #
2178422121
|
Avnet Abacus | Cable Assembly 20AWG 75mm 1Position Mizu-P25 Male to Mizu-P25 Male Bag (Alt: 2178422121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2178422121
2178422121 CAD Models
2178422121 Part Data Attributes
|
2178422121
Molex
Buy Now
Datasheet
|
Compare Parts:
2178422121
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |