Part Details for 217840-1122 by Molex
Overview of 217840-1122 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112261-HMC739LP4 | Analog Devices | HMC739LP4 Evaluation PCB | |
112261-HMC738LP4 | Analog Devices | HMC738LP4 Evaluation PCB | |
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 217840-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2953
|
Newark | Mizu-P25 F-F 150Mm 20 Awg Lead Ul Bk Sn Rohs Compliant: Yes |Molex 217840-1122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
36AJ2953
|
Avnet Americas | Cable Assembly 20AWG 150mm 1Position Mizu-P25 Female to Mizu-P25 Female Bag - Bulk (Alt: 36AJ2953) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9020 | Buy Now |
DISTI #
2178401122
|
Avnet Americas | Cable Assembly 20AWG 150mm 1Position Mizu-P25 Female to Mizu-P25 Female Bag - Bulk (Alt: 2178401122) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5034 | Buy Now |
DISTI #
538-217840-1122
|
Mouser Electronics | Rectangular Cable Assemblies MIZUP25 Fem-Fem LEAD 150mm 20AWG UL BLK RoHS: Compliant | 1500 |
|
$0.6340 / $1.2700 | Buy Now |
DISTI #
72299057
|
RS | MIZU-P25 F-F 150MM 20 AWG LEAD UL BK Sn | Molex Incorporated 217840-1122 RoHS: Not Compliant Min Qty: 30 Package Multiple: 100 Container: Package | 0 |
|
$1.1000 | RFQ |
DISTI #
MOL217840-1122
|
Heilind Electronics | F-F 150MM 20 AWG UL BLK Sn MIZU-P25,PRE CRMPD LEAD | Americas - 75 in Stock |
|
$0.7779 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
590 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
2178401122-MOL
|
TME | 217840-1122 Min Qty: 45 | 590 |
|
$0.9370 / $0.9385 | Buy Now |
DISTI #
MOL217840-1122
|
Interstate Connecting Components | F-F 150MM 20 AWG UL BLK Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.7779 | Buy Now |
|
Master Electronics | RoHS: Compliant |
590 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |