-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8538
|
Newark | Ring Tongue Terminal 0.8-2.0 Mm2 Ptpbr |Amp Te Connectivity 2178304-3 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 | Buy Now |
DISTI #
2178304-3
|
Avnet Americas | ANTI-ROTATIONAL RING TONGUE TERMINAL - Tape and Reel (Alt: 2178304-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG Brass 16.75mm Pre-Tin T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.0295 / $0.0393 | Buy Now |
DISTI #
2178304-3
|
TTI | Bench Top Tools ANTI-ROTATIONAL RING TONGUE TERMINAL Min Qty: 16000 Package Multiple: 16000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
21783043-TEC
|
TME | 2178304-3 Min Qty: 8000 | 8000 |
|
$0.0610 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
DISTI #
2178304-3
|
Avnet Abacus | (Alt: 2178304-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105408472
|
Chip1Stop | Ring Tongue Terminal 14-18AWG Brass 16.75mm Pre-Tin Reel RoHS: Compliant | 8000 |
|
$0.0696 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-18AWG Brass 16.75mm Pre-Tin T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.0295 / $0.0393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178304-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178304-3
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |