-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2178127-4) Cable assy CLOUDSPLITTER- 25m
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X1784
|
Newark | Network Cable, Rj45 Plug, 25M, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:25M, Cable Length - Imperial:82.02Ft Rohs Compliant: Yes |Amp Te Connectivity 2178127-4 RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.2300 | Buy Now |
DISTI #
A116123-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 82' Min Qty: 335 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$140.3875 | Buy Now |
DISTI #
2178127-4
|
Avnet Americas | Cable Assembly Patch Cord 25m 26AWG 10POS Modular Plug to 10POS Modular Plug PL-PL - Bulk (Alt: 2178127-4) RoHS: Compliant Min Qty: 335 Package Multiple: 335 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2178127-4
|
Mouser Electronics | Ethernet Cables / Networking Cables 25mtr Unshlded Cable assy Cldspltr RoHS: Compliant | 0 |
|
$170.8300 | Order Now |
|
Onlinecomponents.com | Cable assy CLOUDSPLITTER- 25m RoHS: Compliant |
10 In Stock |
|
$137.5300 / $447.2400 | Buy Now |
DISTI #
51517861
|
Verical | Cable Assembly Patch Cord 25m 26AWG Modular Plug to Modular Plug 10 to 10 POS PL-PL Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 9 |
|
$182.4290 / $581.4120 | Buy Now |
|
Master Electronics | Cable assy CLOUDSPLITTER- 25m RoHS: Compliant |
10 In Stock |
|
$137.5300 / $447.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2178127-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2178127-4
TE Connectivity
(2178127-4) Cable assy CLOUDSPLITTER- 25m
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 6.5 mm | |
Length | 25 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |