2178127-2
TE Connectivity
Description: (2178127-2) Cable assy CLOUDSPLITTER - 5m

Overview of 2178127-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2178127-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76AC4577
Newark Cable Assy Cloudsplitter - 5M |Amp Te Connectivity 2178127-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $66.9300
  • 5 $65.4500
  • 10 $64.5800
  • 25 $63.7300
  • 50 $63.2000
  • 100 $62.7500
$62.7500 / $66.9300 Buy Now
DISTI # 09X1782
Newark Network Cable, Rj45 Plug, 5M, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Amp Te Connectivity 2178127-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $65.2700
$65.2700 Buy Now
DISTI # 2178127-2
Avnet Americas Cable Assembly Patch Cord 5m 26AWG 10POS Modular Plug to 10POS Modular Plug PL-PL - Bulk (Alt: 2178127-2) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Bulk 0
RFQ
DISTI # 571-2178127-2
Mouser Electronics Ethernet Cables / Networking Cables 5mtr Unshlded Cable assy Cldspltr RoHS: Compliant 0
  • 100 $63.6600
$63.6600 Order Now
Onlinecomponents.com Cable assy CLOUDSPLITTER - 5m RoHS: Compliant 0
  • 25 $143.6500
  • 50 $76.0500
  • 75 $53.5200
  • 100 $52.4500
$52.4500 / $143.6500 Buy Now
DISTI # 000000000004961574
Sager Ethernet Cables / Networking Cables 5mtr Unshlded Cable assy Cldspltr 0
Buy Now
Master Electronics Cable assy CLOUDSPLITTER - 5m RoHS: Compliant 0
  • 25 $143.6500
  • 50 $76.0500
  • 75 $53.5200
  • 100 $52.4500
$52.4500 / $143.6500 Buy Now

CAD Models for 2178127-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2178127-2 by TE Connectivity

2178127-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Connector Side1
PLUG
Connector Side2
PLUG
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Diameter
6.5 mm
Length
5 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Shielding
NO
Wire Gauge
26 AWG
Wire Size-Max
26 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 2178127-2
    TE Connectivity
    (2178127-2) Cable assy CLOUDSPLITTER - 5m
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2178127-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2178127-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2178127-2 would you like to use for your alert(s)?
  • Please alert me when 2178127-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2178127-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2178127-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2178127-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2178127-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2178127-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: