Part Details for 2178-XL/XSB-FR-3PG-0.52 by 3M Interconnect
Overview of 2178-XL/XSB-FR-3PG-0.52 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT2178CS8#PBF | Analog Devices | 17µA Max, 2x & 4x, 1x S, Prec | |
LT2178AIS8#PBF | Analog Devices | 17µA Max, 2x & 4x, 1x S, Prec | |
LT2178ACS8#TRPBF | Analog Devices | 17µA Max, 2x & 4x, 1x S, Prec |
Price & Stock for 2178-XL/XSB-FR-3PG-0.52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100149046
|
Avnet Americas | Grommet For 2178-XSB/FR, XLB/FR and XL/FR Fiber Optic Splice Enclosures - Bulk (Alt: 7100149046) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2178XLXSBFR3PG52
|
Mouser Electronics | Fiber Optic Connectors FIRE RETARDNT 3-PORT 0.52" GROMMET RoHS: Compliant | 0 |
|
$39.3900 / $44.4900 | Order Now |