There are no models available for this part yet.
Overview of 2177971103 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 2177971103 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2177971103-ND
|
DigiKey | KK 2.54 SR R-S 10CKT 600MM DISC Min Qty: 1 Lead time: 22 Weeks Container: Bag |
58 In Stock |
|
$5.2659 / $9.8100 | Buy Now | |
DISTI #
2177971103
|
Avnet Americas | Cable Assembly 22AWG 0.6m 8Position 2.54mm KK Crimp Terminal Receptacle Black (Alt: 2177971103) Min Qty: 750 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$5.0369 | Buy Now | |
DISTI #
V99:2348_25978663
|
Arrow Electronics | Cable Assembly UL 11028 0.6m 22AWG Wire to Board 10 POS F Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2132 | Americas - 50 |
|
$1.5560 / $3.2712 | Buy Now | |
DISTI #
MOL217797-1103
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL217797-1103 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
59196740
|
Verical | Cable Assembly UL 11028 0.6m 22AWG Wire to Board 10 POS F Crimp RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2132 | Americas - 50 |
|
$1.5560 | Buy Now | |
DISTI #
65706472
|
Verical | Cable Assembly UL 11028 0.6m 22AWG Wire to Board 10 POS F Crimp RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 50 |
|
$5.9800 | Buy Now | |
DISTI #
70738588
|
Verical | Cable Assembly UL 11028 0.6m 22AWG Wire to Board 10 POS F Crimp RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 48 |
|
$6.8592 | Buy Now | |
DISTI #
217797-1103
|
TTI | Rectangular Cable Assemblies KK 2.54 SR R-S 10CKT 600MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$6.5300 | Buy Now | |
DISTI #
000000000006286356
|
Sager | Rectangular Cable Assemblies KK 2.54 SR RS 10CKT 600MM DISC Min Qty: 750 | 0 |
|
$5.1500 / $5.8500 | Buy Now | |
DISTI #
2177971103
|
Avnet Abacus | Cable Assembly 22AWG 0.6m 8Position 2.54mm KK Crimp Terminal Receptacle Black (Alt: 2177971103) RoHS: Compliant Min Qty: 750 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2177971103 by Molex
Part Data Attributes for 2177971103 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|