There are no models available for this part yet.
Overview of 2177961023 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2177961023 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2177961023-ND
|
DigiKey | KK 2.54 SR R-R 2CKT 600MM DISC S Min Qty: 1 Lead time: 22 Weeks Container: Bag |
4000 In Stock |
|
$1.1723 / $1.8000 | Buy Now | |
DISTI #
2177961023
|
Avnet Americas | Cable Assembly 22AWG 0.6m 8Position 2.54mm KK Crimp Terminal to 8Position 2.54mm KK Crimp Terminal Receptacle-Receptacle Black (Alt: 2177961023) Min Qty: 2550 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$1.1300 | Buy Now | |
DISTI #
MOL217796-1023
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL217796-1023 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
59828029
|
Verical | Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2132 | Americas - 19 |
|
$0.4731 / $0.4803 | Buy Now | |
DISTI #
217796-1023
|
TTI | Rectangular Cable Assemblies KK 2.54 SR R-R 2CKT 600MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 46 In Stock |
|
$1.3400 / $1.4700 | Buy Now | |
DISTI #
2177961023
|
Avnet Abacus | Cable Assembly 22AWG 0.6m 8Position 2.54mm KK Crimp Terminal to 8Position 2.54mm KK Crimp Terminal Receptacle-Receptacle Black (Alt: 2177961023) RoHS: Compliant Min Qty: 2550 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804659266
|
Chip1Stop | Other wires/cables RoHS: Compliant | 19 |
|
$1.2200 / $1.7900 | Buy Now |
CAD Models for 2177961023 by Molex
Part Data Attributes for 2177961023 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Approvals
|
UL
|
Connector Side1
|
KK 254
|
Connector Side2
|
KK 254
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.326 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
Length
|
0.6 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Shielding
|
NO
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|