There are no models available for this part yet.
Overview of 217796-1081 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108-1311-100 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, Guide Module, With Post, No Key. |
Price & Stock for 217796-1081 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AJ5401
|
Newark | Cable Assy, 8Pos Rcpt-Rcpt, 150Mm, Connector To Connector:Kk 254 Receptacle To Kk 254 Receptacle, No. Of Positions:8Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 217796-1081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$3.1200 / $3.4100 | Buy Now | |
DISTI #
57AJ5401
|
Avnet Americas | Cable Assembly 22AWG 0.15m 8Position 2.54mm KK Crimp Terminal to 8Position 2.54mm KK Crimp Terminal Receptacle-Receptacle Black - Bulk (Alt: 57AJ5401) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$3.8500 / $4.4500 | Buy Now | |
DISTI #
2177961081
|
Avnet Americas | Cable Assembly 22AWG 0.15m 8Position 2.54mm KK Crimp Terminal to 8Position 2.54mm KK Crimp Terminal Receptacle-Receptacle Black (Alt: 2177961081) Min Qty: 1400 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$2.0593 | Buy Now | |
DISTI #
538-217796-1081
|
Mouser Electronics | Rectangular Cable Assemblies KK 2.54 SR R-R 8CKT 150MM DISC Sn RoHS: Compliant | 841 |
|
$2.5500 / $4.3300 | Buy Now | |
DISTI #
72648825
|
RS | KK 254 to Pigtail, 2.54mm Pitch, Single Row, 150mm Length, 5 Circuits, Natural | Molex Incorporated 217796-1081 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 / $4.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.8300 / $3.2900 | Buy Now | ||
DISTI #
217796-1081
|
TTI | Rectangular Cable Assemblies KK 2.54 SR R-R 8CKT 150MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$2.5200 / $4.2900 | Buy Now | |
DISTI #
2177961081-MOL
|
TME | 217796-1081 Min Qty: 12 | 50 |
|
$3.6720 / $3.6736 | Buy Now | |
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.8300 / $3.2900 | Buy Now |
CAD Models for 217796-1081 by Molex
Part Data Attributes for 217796-1081 by Molex
217796-1081
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
217796-1081MolexVS
-