Part Details for 2177932121 by Molex
Overview of 2177932121 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2177932121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2177932121-ND
|
DigiKey | SQUBA 1.8 M-S 75MM 22 AWG LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bag |
490 In Stock |
|
$0.6868 / $1.0000 | Buy Now |
DISTI #
2177932121
|
Avnet Americas | Cable Assembly PVC 22AWG 0.075m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 2177932121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
V99:2348_25977350
|
Arrow Electronics | Cable Assembly UL 10002 0.075m 22AWG Crimp Terminal 1 POS M Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2133 | Americas - 100 |
|
$0.2081 / $0.4373 | Buy Now |
DISTI #
59461850
|
Verical | Cable Assembly UL 10002 0.075m 22AWG Crimp Terminal 1 POS M Crimp RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2133 | Americas - 100 |
|
$0.2081 / $0.2106 | Buy Now |
DISTI #
217793-2121
|
TTI | Rectangular Cable Assemblies SQUBA 1.8 M-S 75MM 2 2 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5130 / $0.6440 | Buy Now |
DISTI #
C1S549804659202
|
Chip1Stop | Specialized sensor | 100 |
|
$0.7140 | Buy Now |
DISTI #
C1S549804659053
|
Chip1Stop | Specialized sensor | 50 |
|
$0.6530 | Buy Now |