Part Details for 217793-2101 by Molex
Overview of 217793-2101 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Price & Stock for 217793-2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4752
|
Newark | Cable Assy, Crimp Pin-Free End, 75Mm, Connector To Connector:Squba 1.8 Crimp Terminal Pin To Free End, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Squba Ots 217793 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217793-2101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
57AJ4752
|
Avnet Americas | Cable Assembly PVC 24AWG 0.075m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 57AJ4752) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.7990 | Buy Now |
DISTI #
2177932101
|
Avnet Americas | Cable Assembly PVC 24AWG 0.075m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 2177932101) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
538-217793-2101
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 1.8 M-S 75MM 2 4 AWG LEADS RD Sn RoHS: Compliant | 97 |
|
$0.6400 / $0.9000 | Buy Now |
DISTI #
72648597
|
RS | Pre-Crimped Lead Squba 1.8 Male-to-Pigtail, 75mm Length, 24 AWG, Red | Molex Incorporated 217793-2101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$0.8800 / $0.9900 | Buy Now |
DISTI #
MOL217793-2101
|
Heilind Electronics | SQUBA 1.8 M-S 75MM 24 AWG LEAD | Americas - 0 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
217793-2101
|
TTI | Rectangular Cable Assemblies SQUBA 1.8 M-S 75MM 2 4 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5130 / $0.6440 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |