Part Details for 2177588-4 by TE Connectivity
Overview of 2177588-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2177588-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2177588-4-ND
|
DigiKey | CONNECTOR Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$2.9407 | Buy Now |
DISTI #
2177588-4
|
Avnet Americas | Connector Housing Unsealed Plug 20 Position 1.8mm Straight Cable Mount Carton/Box - Bulk (Alt: 2177588-4) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.5425 / $2.8706 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.4800 | Buy Now |
DISTI #
AMP2177588-4
|
Heilind Electronics | 20POS NANO MQS TL PLUG HOUSING | Americas - 0 in Stock |
|
$3.0153 / $3.0603 | Buy Now |
|
Onlinecomponents.com | 20POS NANO MQS TL PLUG HOUSING, CODE D RoHS: Compliant | 0 |
|
$2.5500 / $5.3300 | Buy Now |
DISTI #
AMP2177588-4
|
Interstate Connecting Components | 20POS NANO MQS TL PLUG HOUSING | 0 |
|
$3.0153 / $3.0603 | Buy Now |
DISTI #
2177588-4
|
Avnet Abacus | Connector Housing Unsealed Plug 20 Position 1.8mm Straight Cable Mount Carton/Box (Alt: 2177588-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20POS NANO MQS TL PLUG HOUSING, CODE D RoHS: Compliant | 0 |
|
$2.5500 / $5.3300 | Buy Now |
Part Details for 2177588-4
2177588-4 CAD Models
2177588-4 Part Data Attributes
|
2177588-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2177588-4
TE Connectivity
2177588-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.583 inch | |
Body Depth | 0.646 inch | |
Body Length | 0.878 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 1.8 mm |