-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8POS NANO MQS TL PLUG HOUSING, CODE A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6773
|
Newark | Automotive Housing, Rcpt, 8Pos, 3A Rohs Compliant: Yes |Te Connectivity 2177586-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$0.8540 / $1.4700 | Buy Now |
DISTI #
41AJ6413
|
Newark | Automotive Conn 8Pos Nano Mqs Tl Plug Housing, |Amp Te Connectivity 2177586-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$0.7320 / $1.1000 | Buy Now |
DISTI #
17-2177586-1-ND
|
DigiKey | 8POS NANO MQS TL PLUG HOUSING, C Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1908 In Stock |
|
$0.4891 / $0.6300 | Buy Now |
DISTI #
2177586-1
|
Avnet Americas | AMP2177586-1 - Bulk (Alt: 2177586-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4448 / $0.5022 | Buy Now |
DISTI #
571-2177586-1
|
Mouser Electronics | Automotive Connectors 8POS NANO MQS TL PLUG HOUSING, CODE A RoHS: Compliant | 4882 |
|
$0.5800 / $1.0600 | Buy Now |
DISTI #
74908811
|
RS | Mini Connector, 8 POS NANO MQS TL PLUG HOUSING, CODE A | TE Connectivity 2177586-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.4330 | Buy Now |
DISTI #
AMP2177586-1
|
Heilind Electronics | 8POS NANO MQS TL PLUG HOUSING CODE A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8POS NANO MQS TL PLUG HOUSING, CODE A |
49 Partner Stock |
|
$0.4771 / $0.7057 | Buy Now |
DISTI #
2177586-1
|
TTI | Automotive Connectors 8POS NANO MQS TL PLUG HOUSING, CODE A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 38000 In Stock |
|
$0.5800 / $0.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2177586-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2177586-1
TE Connectivity
8POS NANO MQS TL PLUG HOUSING, CODE A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.583 inch | |
Body Depth | 0.646 inch | |
Body Length | 0.453 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 1.8 mm | |
Total Number of Contacts | 8 |