-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROTECTION CAP,180DEG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0153
|
Newark | Cover, Nylon Gf, Orange, Accessory Type:Cover, For Use With:Amp Automotive Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 2177059-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$0.5640 / $0.8590 | Buy Now |
DISTI #
A142538-ND
|
DigiKey | PROTECTION CAP,180DEG Min Qty: 1 Lead time: 20 Weeks Container: Box |
3005 In Stock |
|
$0.5512 / $0.7500 | Buy Now |
DISTI #
2177059-1
|
Avnet Americas | Finger Protection Cap Polyamide 6.6 Orange Bulk - Bulk (Alt: 2177059-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3625 / $0.4093 | Buy Now |
DISTI #
571-2177059-1
|
Mouser Electronics | Automotive Connectors PROTECTION CAP, 180DEG RoHS: Compliant | 5788 |
|
$0.4040 / $0.7500 | Buy Now |
DISTI #
74693845
|
RS | Automotive Cover, Cable Exit Angle 180 degree, Orange, PA GFAMP plus HVP800 | TE Connectivity 2177059-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4040 / $0.5050 | RFQ |
DISTI #
AMP2177059-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4145 / $0.4497 | Buy Now | |
DISTI #
2177059-1
|
TTI | Automotive Connectors PROTECTION CAP, 180DEG Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3880 / $0.4500 | Buy Now |
DISTI #
AMP2177059-1
|
Interstate Connecting Components | 0 |
|
$0.4145 / $0.4497 | Buy Now | |
DISTI #
2177059-1
|
Avnet Abacus | Finger Protection Cap Polyamide 6.6 Orange Bulk (Alt: 2177059-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 40 |
|
$0.6936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2177059-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2177059-1
TE Connectivity
PROTECTION CAP,180DEG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |