Part Details for 2176730-6 by TE Connectivity
Overview of 2176730-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176730-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-2176730-6
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC75S R15 5% Screw Terminal RoHS: Compliant | 0 |
|
$11.7500 / $18.4300 | Order Now |
DISTI #
75133201
|
RS | Power Resistor, .15 Ohm, 75W, Wire Wound, 2 Termination, 5%, Screw Terminals | TE Connectivity 2176730-6 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8700 / $14.0500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks Container: Box | 0Box |
|
$11.4200 | Buy Now |
DISTI #
AMP2176730-6
|
Heilind Electronics | HSC75S R15 5% SCREW TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0800 / $15.7400 | Buy Now |
DISTI #
AMP2176730-6
|
Interstate Connecting Components | HSC75S R15 5% SCREW TERMINAL | 0 |
|
Buy Now | |
DISTI #
000000000007230098
|
Sager | HSC75S R15 5% SCREW TERMINAL Min Qty: 20 | 0 |
|
$12.6800 / $13.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0800 / $15.7400 | Buy Now |